- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 172134-3
172134-3
TE Connectivity / AMP Brand
Conn Housing PL 4 POS 9mm Crimp ST Cable Mount Brown Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing PL 4 POS 9mm Crimp ST Cable Mount Brown Bag
Product Highlights:
- Housing
- Number of Positions = 4
- Plug
- Mount = Free Hanging
- Color = Brown
Search Keywords: 1721343
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172134-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:PL3489
-
Termination Method:Crimp3503
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
750
$1.355
1,500
$0.834
2,250
$0.660
3,000 +
$0.647
Click for Quote
Log in
to unlock special pricing