Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

172133-1

FF 250 REC HSG 4P NYLON NAT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
FF 250 REC HSG 4P NYLON NAT
Product Highlights:
  • Housing
  • Number of Positions = 4
  • Receptacle (Cap)
  • Mount = Free Hanging
  • Color = Natural
Search Keywords: 1721331
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 172133-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 4
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 172133-1 RoHS compliant?
Yes, 172133-1 is RoHS compliant.
What is the lead time for 172133-1?
The standard lead time for 172133-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,680
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.4960
1,000
$0.4910
2,500
$0.4815
5,000
$0.4767
7,500
$0.4720
10,000
$0.4673
15,000
$0.4605
25,000 +
$0.4256
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!