- Home ›
- All Products›
- 172131-2
172131-2
TE Connectivity / AMP Brand
FF 250 REC HSG 3P NYLON BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 REC HSG 3P NYLON BLACK
Product Highlights:
- Housing
- 3 Positions
- Receptacle (Cap)
- Mount = Free Hanging
- Color = Black
Search Keywords: 1721312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172131-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mating Retention Type:Locking Lance
-
Number of Positions:3
-
Mating Alignment:With
-
Terminal Orientation:Straight
-
Packaging Quantity:100
-
UL Flammability Rating:UL 94V-2
-
Housing Material:Nylon
-
Sealable:No
-
Primary Product Color:Black
-
Contact Mating Retention:With
-
Terminal Type:Receptacle
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.275 in, 7 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Contact Terminates To:Wire & Cable
-
Product Length:1.13 in, 28.5 mm
-
Connector & Housing Type:Receptacle
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
100
$0.2830
1,000
$0.2230
2,500
$0.2133
5,000
$0.1822
7,500
$0.1796
25,000
$0.1497
50,000
$0.1494
100,000 +
$0.1325
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments