- Home ›
- All Products›
- 172130-4
172130-4
TE Connectivity / AMP Brand
FF 250 REC HSG 2P NYLON GREEN
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 REC HSG 2P NYLON GREEN
Product Highlights:
- Housing
- 2 Positions
- Plug
- Mount = Free Hanging
- Color = Green
Search Keywords: 1721304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172130-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Number of Positions:2
-
Housing Material:Nylon
-
Terminal Orientation:Straight
-
Mating Alignment:With
-
Sealable:No
-
Mating Retention Type:Locking Lance
-
Packaging Quantity:100
-
Terminal Type:Receptacle
-
Primary Product Color:Green
-
Contact Mating Retention:With
-
Centerline (Pitch):.236 in, 6 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Contact Terminates To:Wire & Cable
-
Product Length:.98 in, 25 mm
-
Connector & Housing Type:Receptacle
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1,250
$0.6351
2,500
$0.3908
3,750
$0.3094
5,000 +
$0.3032
Click for Quote
Log in
to unlock special pricing