Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

172129-9

Conn Housing RCP 2 POS 6mm Crimp ST Cable Mount Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Housing RCP 2 POS 6mm Crimp ST Cable Mount Bag
Product Highlights:
  • Housing
  • 2 Positions
  • Receptacle (Cap)
  • Mount = Free Hanging
  • Color = Red
Search Keywords: 1721299
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 172129-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 2
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 172129-9 RoHS compliant?
Yes, 172129-9 is RoHS compliant.
What is the lead time for 172129-9?
The standard lead time for 172129-9 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,300
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
3000
Order Increment:
100
20 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3752
500
$0.3741
1,000
$0.3732
3,000
$0.3723
6,000
$0.2291
9,000
$0.1814
12,000 +
$0.1778
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!