- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 172129-2
172129-2
TE Connectivity / AMP Brand
The 172129-2 is a component housing manufactured from natural Nylon thermoplastic material.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The 172129-2 is a component housing manufactured from natural Nylon thermoplastic material.
Product Highlights:
- Housing
- Number of Positions = 2
- Receptacle (Cap)
- Mount = Free Hanging
- Color = Black
Search Keywords: 1721292
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172129-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
Buy all 300 in-stock or the regular minimum order quantity of 500
Stock lot only:
300
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$0.4345
500
$0.3950
1,000
$0.3870
2,500
$0.3763
5,000
$0.3206
7,500
$0.3165
10,000
$0.3136
15,000
$0.3095
25,000 +
$0.2726
Click for Quote
Log in
to unlock special pricing