Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

172129-1

Female Crimp Connector Housing - 172129 - 6mm Pitch - 2 Way - 1 Row.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Female Crimp Connector Housing - 172129 - 6mm Pitch - 2 Way - 1 Row.
Product Highlights:
  • Housing
  • Number of Positions = 2
  • Receptacle (Cap)
  • Mount = Free Hanging
  • Color = Natural
Search Keywords: 1721291
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 172129-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 2
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 172129-1 RoHS compliant?
Yes, 172129-1 is RoHS compliant.
What is the lead time for 172129-1?
The standard lead time for 172129-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 83,212
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.4196
1,000
$0.4008
2,500
$0.3837
5,000
$0.3679
7,500
$0.3670
10,000
$0.3581
15,000
$0.3572
25,000 +
$0.3153
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!