- Ana Sayfa ›
- All Products›
- 172127-2
172127-2
TE Connectivity / AMP Brand
FF 250 PLUG HSG 1P NYLON BLACK
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Bag Paketleme
Certificate of Compliance Guarantee
tanım
+
FF 250 PLUG HSG 1P NYLON BLACK
Product Highlights:
- Housing
- Number of Positions = 1
- Receptacle (Cap)
- Mount = Free Hanging
- Color = Black
Search Keywords: 1721272
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / AMP Brand
-
Parça Numarası:172127-2
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mating Retention Type:Latch
-
Sealable:No
-
Packaging Quantity:100
-
Housing Material:Nylon
-
Terminal Orientation:Straight
-
UL Flammability Rating:UL 94V-2
-
Mating Alignment:With
-
Number of Positions:1
-
Primary Product Color:Black
-
Contact Mating Retention:With
-
Terminal Type:Tab
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Product Length:1.12 in, 28.5 mm
-
Connector & Housing Type:Tab Housing
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
1500
10 Weeks
Gemi olabilir
7.16.26
PRICE (USD)
MİKTAR
Unit Price
1.500
$0.5783
3.000
$0.3559
4.500
$0.2818
6.000 +
$0.2761
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için
Tariffs may apply for U.S. shipments