- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1721223-2
1721223-2
TE Connectivity / AMP Brand
Electromechanical Relay 12VDC 192Ohm 12A DPDT (28.1x22.1x41.4)mm Plug-In General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 12VDC 192Ohm 12A DPDT (28.1x22.1x41.4)mm Plug-In General Purpose Relay
Product Highlights:
- Relay Type = Miniature Relay
- Relay Style = General
- PTH Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 12 A
Search Keywords: 17212232
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1721223-2
-
Alias/AKA:PT22A012B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:12 A
-
Mounting:Connector
-
Termination Style:0.087Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:192 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
817
Can Ship immediately
Minimum Order Quantity:
8
Price (USD)
Qty
Unit Price
8
$2.76
25
$2.70
50
$2.65
100
$2.60
500
$2.55
1,000 +
$2.49
Click for Quote
Log in
to unlock special pricing