- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1721150-5
1721150-5
TE Connectivity / AMP Brand
The 1721150-5 is a general-purpose miniature PCB relay featuring a 12VDC coil and a 1 Form A (SPST-NO) contact arrangement.
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
The 1721150-5 is a general-purpose miniature PCB relay featuring a 12VDC coil and a 1 Form A (SPST-NO) contact arrangement.
Search Keywords: 17211505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1721150-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Contact Arrangement:1 Form C (CO)
-
Coil Resistance:400 Ω
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53,608
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
25
$2.58
100
$2.45
250
$2.31
500
$2.21
1,000
$2.13
2,500
$2.12
5,000
$1.97
7,500 +
$1.96
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Non-RoHS Equivalent