- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1721081-9
1721081-9
TE Connectivity / AMP Brand
General Purpose Relay - PCJ Series - Power - Non Latching - SPST-NO - 5 VDC - 3 A.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
General Purpose Relay - PCJ Series - Power - Non Latching - SPST-NO - 5 VDC - 3 A.
Search Keywords: 17210819
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1721081-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:3 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 90 °C
-
Coil Resistance:125 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
58,268
Can Ship immediately
Minimum Order Quantity:
200
Price (USD)
Qty
Unit Price
200
$1.88
250
$1.76
500
$1.68
1,000
$1.56
2,500
$1.52
5,000
$1.36
7,500 +
$1.33
Click for Quote
Log in
to unlock special pricing