- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 1721081-5
1721081-5
TE Connectivity / AMP Brand
PCJ-112D3M,301
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bags Packaging
Certificate of Compliance Guarantee
Description
+
PCJ-112D3M,301
Product Highlights:
- Relay Type = Miniature Power PCB Relay
- Relay Style = PCB
- PCJ Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating, Max. = 3 A
Search Keywords: 17210815
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1721081-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:3 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 90 °C
-
Dimension:20.4 x 7 x 15 mm
-
Termination Style:PC Pin
-
Coil Current:16.7 mA
-
Contact Form:1 Form A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,290
Ships today, if you order in
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
100
$1.183
250
$1.164
500
$1.113
1,000
$1.031
2,500
$1.010
5,000
$0.907
7,500 +
$0.893
Click for Quote
Log in
to unlock special pricing