Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

172106-4

V-TYPE E.I.S CONN. 4P ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
V-TYPE E.I.S CONN. 4P ASSY
Search Keywords: 1721064
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 172106-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 5 mm
Number of Contacts: 4
Maximum Voltage Rating: 350,250 VDC|VAC
Maximum Current Rating: 3.5/Contact A
Termination Method: Solder
Operating Temperature: -20 to 95 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 172106-4 RoHS compliant?
Yes, 172106-4 is RoHS compliant.
What is the lead time for 172106-4?
The standard lead time for 172106-4 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,287
Ships today, if you order in
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
21 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150
$2.90
500
$2.89
1,000
$2.88
2,500
$2.87
5,000
$1.52
7,500
$1.04
10,000 +
$1.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!