- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 172106-2
172106-2
TE Connectivity / AMP Brand
Conn Wire to Board HDR 2 POS 5mm Solder ST Thru-Hole Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Wire to Board HDR 2 POS 5mm Solder ST Thru-Hole Bag
Search Keywords: 1721062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172106-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Wire3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:2503584VAC
-
Maximum Current Rating:3.5/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-20 to 95 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23,029
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
21 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
100
$1.680
1,000
$1.675
2,500
$1.671
6,000
$1.667
12,000
$0.851
18,000
$0.580
24,000 +
$0.568
Click for Quote
Log in
to unlock special pricing