- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 172076-7
172076-7
TE Connectivity / AMP Brand
PL MKII 250 REC HSG 1P NYLON RED
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
PL MKII 250 REC HSG 1P NYLON RED
Product Highlights:
- Connector
- Not Preloaded
- Connector Style = Plug
- Accepts Contact Gender = Receptacle
- Mating Area Interface Dimensions = 6.35 mm
Search Keywords: 1720767
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172076-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
You may purchase all in-stock quantity of 1,000
Stock lot only:
1000
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
Order Increment:
1000
15 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$0.0895
5,000
$0.0814
7,500
$0.0760
10,000 +
$0.0744
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments