- Home ›
- All Products›
- 172076-4
172076-4
TE Connectivity / AMP Brand
POSITIVE LOCK 250 HOUSING RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
POSITIVE LOCK 250 HOUSING RECEPTACLE
Product Highlights:
- Connector
- Not Preloaded
- Connector Style = Plug
- Accepts Contact Gender = Receptacle
- Mating Area Interface Dimensions = 6.35 mm
Search Keywords: 1720764
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172076-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Sealable:No
-
Terminal Orientation:Straight
-
UL Flammability Rating:UL 94V-2
-
Mating Alignment:With
-
Housing Material:Nylon
-
Packaging Quantity:1000
-
Number of Positions:1
-
Mating Alignment Type:Polarization
-
Contact Mating Retention:With
-
Terminal Type:Receptacle
-
Primary Product Color:Yellow
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector & Housing Type:Receptacle
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
7,500
$0.1253
15,000
$0.0771
22,500
$0.0611
30,000 +
$0.0598
Click for Quote
Log in
to unlock special pricing