Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

172075-1

POSITIVE LOCK 187 HOUSING RECEPTACLE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
POSITIVE LOCK 187 HOUSING RECEPTACLE
Product Highlights:
  • Receptacle Housing
  • Tab Fit = 4.75 mm
  • Line = Mark II
  • Receptacle Style = Straight
  • Number of Positions = 3
Search Keywords: 1720751
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 172075-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 3
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 172075-1 RoHS compliant?
Yes, 172075-1 is RoHS compliant.
What is the lead time for 172075-1?
The standard lead time for 172075-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,620
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.3980
1,000
$0.3813
2,500
$0.3592
5,000
$0.3366
7,500
$0.3141
10,000
$0.3029
15,000
$0.2917
25,000 +
$0.2910
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!