- Home ›
- All Products›
- 172074-6
172074-6
TE Connectivity / AMP Brand
POSIT.LOCK HSG.01P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
POSIT.LOCK HSG.01P
Product Highlights:
- Receptacle Housing
- Tab Fit = 4.75 mm
- Line = Mark II
- Receptacle Style = Straight
- Number of Positions = 1
Search Keywords: 1720746
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172074-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Sealable:No
-
Terminal Orientation:Straight
-
Housing Material:Nylon
-
Mating Alignment:With
-
Mating Alignment Type:Polarization
-
Packaging Quantity:1000
-
UL Flammability Rating:UL 94V-2
-
Number of Positions:1
-
Contact Mating Retention:With
-
Terminal Type:Receptacle
-
Primary Product Color:Blue
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Housing Type:Receptacle
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
Order Increment:
1000
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
15,000
$0.0855
30,000
$0.0526
45,000
$0.0416
60,000 +
$0.0408
Click for Quote
Log in
to unlock special pricing