Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

172074-2

POSITIVE LOCK 187 HOUSING RECEPTACLE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
POSITIVE LOCK 187 HOUSING RECEPTACLE
Product Highlights:
  • Receptacle Housing
  • Tab Fit = 4.75 mm
  • Line = Mark II
  • Receptacle Style = Straight
  • Number of Positions = 1
Search Keywords: 1720742
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 172074-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 1
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 172074-2 RoHS compliant?
Yes, 172074-2 is RoHS compliant.
What is the lead time for 172074-2?
The standard lead time for 172074-2 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21,000
Ships today, if you order in
On Order:
60,000   can ship 1/13/27
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
15000
Order Increment:
1000
25 Weeks can ship 4/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.0744
3,000
$0.0735
8,000
$0.0714
10,000
$0.0644
15,000
$0.0642
30,000
$0.0641
45,000
$0.0639
60,000 +
$0.0638
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!