- Home ›
- All Products›
- 172063-3
172063-3
TE Connectivity / AMP Brand
DRAWER CONN 8P MALE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DRAWER CONN 8P MALE
Product Highlights:
- Housing
- Plug
- Drawer Style = Standard
- Number of Positions = 8
- Not Preloaded
Search Keywords: 1720633
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172063-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
UL Flammability Rating:UL 94V-0
-
Drawer Style:Miniature Power
-
PCB Mount Retention:Without
-
Connector Mounting Type:Panel Mount
-
Number of Signal Positions:4
-
Panel Mount Feature:With
-
Mating Retention:With
-
Connector & Housing Type:Plug
-
Connector Width:32.5 mm
-
Contact Current Rating (Max):15 A
-
Housing Material:PBT GF
-
Operating Voltage:250 V
-
Sealable:No
-
Contact Base Material:Phosphor Bronze
-
Number of Positions:8
-
Contact Type:Pin
-
Termination Method to Wire & Cable:Crimp
-
Connector Product Type:Housing
-
Number of Rows:2
-
Centerline (Pitch):.197 in, 5 mm
-
Wire Size:14 – 24 AWG, .22 mm², .22 – 2.18 mm²
-
Connector Height:1.035 in, 26.3 mm
-
Row-to-Row Spacing:.524 in, 13.3 mm
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Operating Temperature Range:-20 – 120 °C, -4 – 248 °F
-
Connector Length:2.02 in, 51.2 mm
-
Circuit Application:Power & Signal
-
Packaging Method:Box & Carton
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Blue
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
180
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
180
$6.19
360
$3.81
540
$3.01
720 +
$2.95
Click for Quote
Log in
to unlock special pricing