- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 172059-3
172059-3
TE Connectivity / AMP Brand
DRAWER CONN 16P MALE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
DRAWER CONN 16P MALE
Product Highlights:
- Housing
- Plug
- Drawer Style = Standard
- Number of Positions = 16
- Not Preloaded
Search Keywords: 1720593
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172059-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:16
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-20 to 120 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
886
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$25.33
25
$25.27
50
$25.20
120
$25.14
240
$13.31
360
$9.36
480 +
$9.18
Click for Quote
Log in
to unlock special pricing
Accessories