- Home ›
- All Products›
- 172054-7
172054-7
TE Connectivity / AMP Brand
MTEI CONN 7P REC ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MTEI CONN 7P REC ASSY
Search Keywords: 1720547
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172054-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Packaging Method:Bag
-
Agency/Standard:UL
-
Contact Retention Within Housing:With
-
Number of Positions:7
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
UL Flammability Rating:UL 94V-0
-
Number of Rows:1
-
Sealable:No
-
Contact Type:Socket
-
Approved Standards:UL Recognized
-
Connector & Housing Type:Receptacle
-
Panel Mount Feature:Without
-
Mating Retention:With
-
Connector Product Type:Connector Assembly
-
Contact Retention Type within Housing:Locking Lance
-
Circuit Application:Signal
-
Strain Relief:Without
-
Connector System:Wire-to-Board
-
Contact Current Rating (Max):2 A
-
Contact Base Material:Phosphor Bronze
-
Packaging Quantity:300
-
Housing Material:Nylon 66
-
Operating Voltage:250 VAC
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Connector Height:.543 in, 13.8 mm
-
Connector Length:.787 in, 20 mm
-
Operating Temperature Range:-20 – 95 °C, -4 – 203 °F
-
Centerline (Pitch):.098 in, 2.5 mm
-
Wire Size:28 AWG, .08 – .09 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Green
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
Order Increment:
300
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,500
$2.032
3,000
$1.076
4,500
$0.757
6,000 +
$0.742
Click for Quote
Log in
to unlock special pricing