- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 172054-3
172054-3
TE Connectivity / AMP Brand
The 172054-3 is a standard, multi-position receptacle connector that uses Insulation Displacement Contact (IDC) termination fo ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The 172054-3 is a standard, multi-position receptacle connector that uses Insulation Displacement Contact (IDC) termination for wire-to-board applications.
Product Highlights:
- Connector
- Connector Type = Standard
- Mating Type = Receptacle
- 3 Positions
- Terminate To Wire
Search Keywords: 1720543
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172054-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
700 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:350,250 VDC|VAC
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:-20 to 95 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3500
Order Increment:
700
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
3,500
$0.8865
7,000
$0.4693
10,500
$0.3303
14,000 +
$0.3237
Click for Quote
Log in
to unlock special pricing