- Home ›
- All Products›
- 172053-2
172053-2
TE Connectivity / AMP Brand
MTEI CONN 2P REC ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MTEI CONN 2P REC ASSY
Product Highlights:
- Connector
- Connector Type = Standard
- Mating Type = Receptacle
- Number of Positions = 2
- Terminate To Wire
Search Keywords: 1720532
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172053-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Agency/Standard:UL
-
Contact Retention Type within Housing:Locking Lance
-
UL Flammability Rating:UL 94V-0
-
Strain Relief:Without
-
Contact Retention Within Housing:With
-
Panel Mount Feature:Without
-
Number of Rows:1
-
Contact Current Rating (Max):2.5 A
-
Number of Positions:2
-
Circuit Application:Signal
-
Connector & Housing Type:Receptacle
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Base Material:Phosphor Bronze
-
Connector System:Wire-to-Board
-
Sealable:No
-
Mating Retention:With
-
Housing Material:Nylon 66
-
Connector Product Type:Connector Assembly
-
Approved Standards:UL Recognized
-
Packaging Quantity:1000
-
Operating Voltage:250 VAC
-
Packaging Method:Bag
-
Contact Type:Socket
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Centerline (Pitch):.098 in, 2.5 mm
-
Operating Temperature Range:-20 – 95 °C, -4 – 203 °F
-
Connector Height:.543 in, 13.8 mm
-
Wire Size:26 AWG, .12 – .15 mm²
-
Connector Length:.295 in, 7.5 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Natural
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4000
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
4,000
$3.18
8,000
$1.63
12,000
$1.11
16,000 +
$1.09
Click for Quote
Log in
to unlock special pricing