- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 172052-8
172052-8
TE Connectivity / AMP Brand
8P MTEI RCPT HSG ASY 24
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
8P MTEI RCPT HSG ASY 24
Search Keywords: 1720528
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172052-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.5 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:350,250 VDC|VAC
-
Maximum Current Rating:3.5/Contact A
-
Termination Method:IDT
-
Operating Temperature:-20 to 95 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,500
$6.33
3,000
$3.23
4,500
$2.20
6,000 +
$2.16
Click for Quote
Log in
to unlock special pricing