- Home ›
- All Products›
- 172052-6
172052-6
TE Connectivity / AMP Brand
6P MTEI RCPT HSG ASY 24
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
6P MTEI RCPT HSG ASY 24
Product Highlights:
- Connector
- Connector Type = Standard
- Mating Type = Receptacle
- Number of Positions = 6
- Terminate To Wire
Search Keywords: 1720526
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172052-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Number of Positions:6
-
UL Flammability Rating:UL 94V-0
-
Connector & Housing Type:Receptacle
-
Contact Base Material:Phosphor Bronze
-
Connector System:Wire-to-Board
-
Packaging Quantity:400
-
Approved Standards:UL Recognized
-
Contact Type:Socket
-
Sealable:No
-
Contact Current Rating (Max):3 A
-
Strain Relief:Without
-
Operating Voltage:250 VAC
-
Circuit Application:Signal
-
Packaging Method:Bag
-
Mating Retention:With
-
Contact Retention Within Housing:With
-
Contact Retention Type within Housing:Locking Lance
-
Panel Mount Feature:Without
-
Agency/Standard:UL
-
Connector Product Type:Connector Assembly
-
Number of Rows:1
-
Housing Material:Nylon 66
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Connector Length:.688 in, 17.5 mm
-
Wire Size:24 AWG, .2 mm²
-
Operating Temperature Range:-20 – 95 °C, -4 – 203 °F
-
Connector Height:.543 in, 13.8 mm
-
Centerline (Pitch):.098 in, 2.5 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
2,000
$5.24
4,000
$2.68
6,000
$1.82
8,000 +
$1.78
Click for Quote
Log in
to unlock special pricing