- Home ›
- All Products›
- 172051-4
172051-4
TE Connectivity / AMP Brand
4P MTEI RCPT HSG ASY 22
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
4P MTEI RCPT HSG ASY 22
Product Highlights:
- Connector
- Connector Type = Standard
- Mating Type = Receptacle
- Number of Positions = 4
- Terminate To Wire
Search Keywords: 1720514
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172051-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Approved Standards:UL Recognized
-
Packaging Method:Bag
-
Packaging Quantity:500
-
Contact Current Rating (Max):3.5 A
-
Agency/Standard:UL
-
Operating Voltage:250 VAC
-
Contact Retention Within Housing:With
-
Connector Product Type:Connector Assembly
-
Mating Retention:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Housing Type:Receptacle
-
Number of Positions:4
-
Number of Rows:1
-
Sealable:No
-
Housing Material:Nylon 66
-
Contact Base Material:Phosphor Bronze
-
Contact Type:Socket
-
UL Flammability Rating:UL 94V-0
-
Strain Relief:Without
-
Circuit Application:Signal
-
Contact Retention Type within Housing:Locking Lance
-
Connector System:Wire-to-Board
-
Panel Mount Feature:Without
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Connector Height:.543 in, 13.8 mm
-
Connector Length:.492 in, 12.5 mm
-
Centerline (Pitch):.098 in, 2.5 mm
-
Operating Temperature Range:-20 – 95 °C, -4 – 203 °F
-
Wire Size:22 AWG, .3 – .4 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Red
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
Order Increment:
500
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
2,500
$0.8682
5,000
$0.4596
7,500
$0.3234
10,000 +
$0.3170
Click for Quote
Log in
to unlock special pricing