- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 172051-3
TE Connectivity / AMP Brand
172051-3
3P MTEI RCPT HSG ASY 22
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = Standard
- Mating Type = Receptacle
- Number of Positions = 3
- Terminate To Wire
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172051-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
700 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:350,250 VDC|VAC
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:-20 to 95 °C