Image is representational - see mfr. specs

DLI HSG 20 POS MOD IV TYPE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
DLI HSG 20 POS MOD IV TYPE
Product Highlights:
  • Connector
  • Connector Type = Plug
  • Number of Positions = 20
  • Double Lock Plate
  • Packaging Method = Loose Piece
Search Keywords: 1720472
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    172047-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Number of Positions:
    20
  • Terminal Position Assurance:
    No
  • Connector Position Assurance Capable:
    No
  • Primary Locking Feature:
    On the Terminal
  • Circuit Application:
    Signal
  • Primary Product Color:
    Black
  • Packaging Method:
    Loose Piece
  • Operating Voltage:
    12 VDC
  • Number of Rows:
    2
  • Connector & Housing Type:
    Housing for female terminals
  • Nominal Voltage Architecture:
    12 V
  • Serviceable:
    Yes
  • Sealable:
    No
  • Cable Exit Angle:
    180°
  • UL Flammability Rating:
    UL 94HB
  • Mating Alignment Type:
    Polarized
  • Operating Temperature Range:
    -30 – 105 °C, -22 – 221 °F
  • Centerline (Pitch):
    .118 in, 3 mm
  • Row-to-Row Spacing:
    .138 in, 3.5 mm
  • Operating Temperature (Max):
    100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F
  • Mating Tab Width:
    .025 in, .059 in, .64 mm, 1.5 mm
  • Connector System:
    Wire-to-Board , Wire-to-Device
  • Product Width:
    1.26 in, 32 mm
  • Connector Height:
    .776 in, 19.7 mm
  • Strain Relief:
    Without
  • Contact Type:
    Receptacle
  • Connector Shape:
    Rectangular
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Mating Alignment:
    With
  • Housing Material:
    PA
  • Contact Size:
    .64mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
100
18 Weeks can ship 10/5/26
Backorder
Price (USD)
Qty
Unit Price
500
$2.075
1,000
$1.277
1,500
$1.011
2,000 +
$0.991
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!