- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 172040-1
172040-1
TE Connectivity / AMP Brand
MIC CAP 5P H
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
MIC CAP 5P H
Product Highlights:
- Header
- Receptacle (Cap)
- With Mounting Ears
- Brass Contact Base Material
- Pre-Tin Contact Mating Area Plating Material
Search Keywords: 1720401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172040-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:Multiple Interlock Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
210
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
210
$2.24
420
$1.69
630
$1.58
840 +
$1.55
Click for Quote
Log in
to unlock special pricing