- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 172039-1
172039-1
TE Connectivity / AMP Brand
MIC 7P CAP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MIC 7P CAP ASSY
Product Highlights:
- Header
- Receptacle (Cap)
- With Mounting Ears
- Brass Contact Material
- Pre-Tin Contact Mating Area Plating Material
Search Keywords: 1720391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172039-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
110 -
Type:Multiple Interlock Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:7
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
50,255
Can Ship immediately
Minimum Order Quantity:
110
Order Increment:
110
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$1.485
110
$1.350
330
$1.300
550
$1.280
1,100
$1.260
2,530
$1.220
5,060
$1.200
7,590 +
$1.180
Click for Quote
Log in
to unlock special pricing