- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 172038-1
172038-1
TE Connectivity / AMP Brand
MIC CAP 11P H
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MIC CAP 11P H
Product Highlights:
- Header
- Receptacle (Cap)
- With Mounting Ears
- Brass Contact Material
- Pre-Tin Contact Mating Area Plating Material
Search Keywords: 1720381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172038-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Type:Multiple Interlock Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:11
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1575
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1,575
$7.12
3,150
$3.64
4,725
$2.47
6,300 +
$2.43
Click for Quote
Log in
to unlock special pricing