- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 172037-1
172037-1
TE Connectivity / AMP Brand
MIC CAP 5P V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
MIC CAP 5P V
Product Highlights:
- Header
- Receptacle (Cap)
- Without Mounting Ears
- Brass Contact Material
- Pre-Tin Contact Mating Area Plating
Search Keywords: 1720371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172037-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Multiple Interlock Connector
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:7 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:350,250 VDC|VAC
-
Maximum Current Rating:10/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,665
Ships today, if you order in
Minimum Order Quantity:
200
Price (USD)
Qty
Unit Price
200
$1.64
450
$1.55
900
$1.47
1,400 +
$1.41
Click for Quote
Log in
to unlock special pricing