- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 172036-1
172036-1
TE Connectivity / AMP Brand
MIC CAP 7P V
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
MIC CAP 7P V
Product Highlights:
- Header
- Receptacle (Cap)
- Without Mounting Ears
- Brass Contact Material
- Pre-Tin Contact Mating Area Plating
Search Keywords: 1720361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172036-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Type:Multiple Interlock Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:7
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,663
Can Ship immediately
MOQ for In Stock Qty:
160
MOQ for out of Stock Qty:
160
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
160
$2.88
280
$2.87
560
$1.77
840
$1.40
1,120 +
$1.38
Click for Quote
Log in
to unlock special pricing