- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 172023-1
172023-1
TE Connectivity / AMP Brand
DLI 36POS CAP ASSY H TIN
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
DLI 36POS CAP ASSY H TIN
Product Highlights:
- Connector
- Connector Type = Receptacle
- 36 Positions
- Phosphor Bronze Contact Base Material
- Pre-Tin Contact Plating, Mating Area, Material
Search Keywords: 1720231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172023-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:3 mm
-
Number of Contacts:36
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$6.73
25
$6.02
60
$5.88
120
$5.80
300
$5.64
540
$5.57
1,020
$5.50
2,520 +
$5.47
Click for Quote
Log in
to unlock special pricing