- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1719958-1
1719958-1
TE Connectivity / AMP Brand
GET 0.64 TERMINAL WIRE SIZE 0.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
GET 0.64 TERMINAL WIRE SIZE 0.
Search Keywords: 17199581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1719958-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-20 AWG
-
Contact Material:N/A
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,908
Ships today, if you order in
Minimum Order Quantity:
5000
11 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
5,000
$0.0507
7,500
$0.0496
10,000
$0.0495
30,000
$0.0483
50,000
$0.0482
100,000
$0.0474
150,000
$0.0473
250,000 +
$0.0471
Click for Quote
Log in
to unlock special pricing