- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1719957-1
TE Connectivity / AMP Brand
1719957-1
GET 0.64 TERMINAL WIRE SIZE 0.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1719957-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10000 |
| Contact Type: | Signal |
| Gender: | SKT |
| Termination Method: | Crimp |