- Home ›
- All Products›
- 1719840-3
1719840-3
TE Connectivity / AMP Brand
MCON 2.8 TERMINAL - LL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MCON 2.8 TERMINAL - LL
Search Keywords: 17198403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1719840-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:ES
-
ECCN:EAR99
-
Reel Pack:
3000 -
Interface Plating:Silver (Ag)
-
Agency/Standard:LV214
-
Terminal Transmits:25 – 40 A (Power)
-
Crimp Type:F-Crimp
-
Typical Current Rating:34 A
-
Primary Locking Feature:Locking Lance
-
Packaging Quantity:3000
-
Packaging Method:Reel
-
Sealable:No
-
Termination Method to Wire & Cable:Crimp
-
Receptacle Style:180°
-
Terminal Type:Receptacle
-
Mating Tab Thickness:.031 in, .8 mm
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, 80 °C
-
Mating Tab Width:.11 in, 2.8 mm
-
Wire Size Search:13 AWG, 14 AWG, 15 AWG, 1.5 mm², 2 mm², 2.5 mm²
-
Wire Size:16 – 13 AWG, 1.25 – 2.5 mm²
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Size:2.8mm
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
750
$0.4405
1,500
$0.3304
2,250
$0.3084
3,000 +
$0.3022
Click for Quote
Log in
to unlock special pricing