- Home ›
- All Products›
- 1719838-1
1719838-1
TE Connectivity / AMP Brand
MCON 2.8 TERMINAL - LL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MCON 2.8 TERMINAL - LL
Search Keywords: 17198381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1719838-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
3500 -
Sealable:No
-
Crimp Type:F-Crimp
-
Packaging Method:Reel
-
Packaging Quantity:3500
-
Typical Current Rating:20 A
-
Interface Plating:Tin (Sn)
-
Agency/Standard:LV214
-
Primary Locking Feature:Locking Lance
-
Termination Method to Wire & Cable:Crimp
-
Terminal Transmits:0 – 24 A (Low Power)
-
Terminal Type:Receptacle
-
Receptacle Style:180°
-
Mating Tab Width:.11 in, 2.8 mm
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Wire Size Search:17 AWG, 18 AWG, .75 mm², 1 mm²
-
Wire Size:18 – 17 AWG, .75 – 1 mm²
-
Mating Tab Thickness:.024 in, .6 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 80 °C, 85 °C, 90 °C, 176 °F
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Fabrication:Stamped & Formed
-
Contact Size:2.8mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,500
Ships today, if you order in
Minimum Order Quantity:
3500
Order Increment:
3500
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
3,500
$0.2321
7,000
$0.2166
10,500
$0.2010
28,000
$0.1999
52,500 +
$0.1969
Click for Quote
Log in
to unlock special pricing