- Home ›
- All Products›
- 1719836-1
1719836-1
TE Connectivity / AMP Brand
MCON 2.8 TERMINAL - LL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MCON 2.8 TERMINAL - LL
Search Keywords: 17198361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1719836-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4500 -
Crimp Type:F-Crimp
-
Typical Current Rating:10 A
-
Packaging Quantity:4500
-
Interface Plating:Tin (Sn)
-
Sealable:No
-
Primary Locking Feature:Locking Lance
-
Agency/Standard:LV214
-
Packaging Method:Reel
-
Terminal Transmits:0 – 24 A (Low Power)
-
Receptacle Style:180°
-
Termination Method to Wire & Cable:Crimp
-
Terminal Type:Receptacle
-
Wire Size:24 – 22 AWG, .2 – .35 mm²
-
Mating Tab Thickness:.024 in, .6 mm
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Mating Tab Width:.11 in, 2.8 mm
-
Wire Size Search:22 AWG, 23 AWG, 24 AWG, .2 mm², .25 mm², .3 mm²
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 80 °C, 85 °C, 90 °C, 176 °F
-
Contact Fabrication:Stamped & Formed
-
Contact Size:2.8mm
-
Wire Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3375
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
3,375
$0.6461
6,750
$0.3421
10,125
$0.2407
13,500 +
$0.2359
Click for Quote
Log in
to unlock special pricing