- Home ›
- All Products›
- 1719826-7
1719826-7
TE Connectivity / AMP Brand
SINGLE WIRE SEAL,8MM HV
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SINGLE WIRE SEAL,8MM HV
Search Keywords: 17198267
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1719826-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Color:Gray
-
UL Flammability Rating:UL 94HB
-
Packaging Method:Box
-
Shore A Hardness:31
-
Packaging Quantity:200
-
Cavity Diameter:1.01 in, 25.9 mm
-
Primary Product Material:Silopren LSR 3485/35
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
50
$0.874
250
$0.711
500
$0.709
1,000
$0.679
2,500
$0.623
5,000
$0.621
7,500
$0.606
10,000 +
$0.576
Click for Quote
Log in
to unlock special pricing