- Home ›
- All Products›
- 1719826-5
1719826-5
TE Connectivity / AMP Brand
SINGLE WIRE SEAL,8MM HV
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
SINGLE WIRE SEAL,8MM HV
Search Keywords: 17198265
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1719826-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Box
-
Packaging Quantity:1
-
Primary Product Color:Blue
-
Shore A Hardness:30
-
Operating Temperature Range:-40 – 170 °C, -40 – 338 °F
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 150 °C, 155 °C, 170 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,143
Can Ship immediately
MOQ for In Stock Qty:
90
MOQ for out of Stock Qty:
90
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
90
$1.361
100
$1.358
250
$1.355
500
$1.351
1,000
$0.832
1,500
$0.658
2,000 +
$0.645
Click for Quote
Log in
to unlock special pricing