- Home ›
- All Products›
- 1719794-1
1719794-1
TE Connectivity / AMP Brand
SUBASSY PLUG FAKRA ,HF
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SUBASSY PLUG FAKRA ,HF
Search Keywords: 17197941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1719794-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Ferrule:Without
-
Operating Temperature (Max):100 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 149 °F, 158 °F, 167 °F
-
Outer Contact Plating Material:Tin (Sn)
-
Packaging Method:Box
-
Mating Retention:Without
-
Cable Exit Angle:180°
-
Connector & Housing Type:Housing for female terminals
-
Connector Height:.213 in, 5.4 mm
-
Impedance:50 Ω
-
Shielded:No
-
Cable Type:Coax
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Snap-Lock:Without
-
Connector & Contact Terminates To:Wire & Cable
-
Product Width:.213 in, 5.4 mm
-
Dielectric Material:PE
-
Operating Voltage:800 VAC
-
Operating Frequency Range:0 – 6000 MHz
-
Contact Mating Area Plating Material:Tin
-
Number of Positions:1
-
Sealable:No
-
Packaging Quantity:1000
-
RF Connector Center Contact Plating Material:Gold (Au)
-
Contact Type:Socket
-
Center Contact:Without
-
Connector System:Board-to-Board , Wire-to-Wire
-
Product Length:.748 in, 19 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
44 Weeks
can ship
4/13/27
Price (USD)
Qty
Unit Price
1,500
$2.159
3,000
$1.143
4,500
$0.804
6,000 +
$0.788
Click for Quote
Log in
to unlock special pricing