- Home ›
- All Products›
- 1719793-1
1719793-1
TE Connectivity / AMP Brand
SUBASSY PLUG FAKRA HF
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SUBASSY PLUG FAKRA HF
Search Keywords: 17197931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1719793-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Positions:1
-
Sealable:No
-
Circuit Application:Signal
-
Termination Method to Wire & Cable:Crimp
-
Connector & Housing Type:Housing for female terminals
-
Operating Temperature (Max):100 °C, 212 °F
-
Cable Type:RG 174
-
Cable Exit Angle:180°
-
Shielded:No
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Pin Diameter:.022 in, .55 mm
-
Connector System:Cable-to-Cable
-
Contact Current Rating (Max):1 A
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
42 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1,500
$2.399
3,000
$1.270
4,500
$0.894
6,000 +
$0.876
Click for Quote
Log in
to unlock special pricing