- Home ›
- All Products›
- 1719685-1
1719685-1
TE Connectivity / AMP Brand
CONTACT KIT FAKRA HF
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CONTACT KIT FAKRA HF
Search Keywords: 17196851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1719685-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
20000 -
Operating Temperature (Max):100 °C, 212 °F
-
Mating Pin Diameter:.02 in, .51 mm
-
Primary Locking Feature:Locking Lance
-
Tab Length:.48 in, 12.3 mm
-
Compatible With Wire & Cable Type:Coax Cable
-
Sealable:No
-
Interface Plating:Gold (Au)
-
Terminal Type:Socket
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Receptacle Style:90°
-
Terminal Transmits:0 – 24 A (Low Power)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20000
20 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
20,000
$0.2117
40,000
$0.1120
60,000
$0.0789
80,000 +
$0.0773
Click for Quote
Log in
to unlock special pricing