Image is representational - see mfr. specs

COVER MQS CB 90

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
COVER MQS CB 90
Search Keywords: 17196671
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1719667-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    AT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Cable Bundle Diameter:
    .661 in, 16.8 mm
  • Connector System:
    Wire-to-Board , Wire-to-Device
  • Cable Exit Angle:
    90 (Right Angle)
  • Material:
    PBT GF
  • Operating Temperature Range:
    -40 – 140 °C, -40 – 284 °F
  • Serviceable:
    Yes
  • Accessory Type:
    Cover - Cable Exit
  • UL Flammability Rating:
    UL 94-HB
  • Packaging Method:
    Box
  • Strain Relief:
    With
  • Packaging Quantity:
    750
  • Color:
    Black
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 470
Can Ship immediately
Minimum Order Quantity:
150
18 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
150
$0.5529
500
$0.4880
1,000
$0.4685
3,000
$0.4375
5,000
$0.4231
8,000
$0.4098
10,000
$0.4035
15,000 +
$0.3866
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!