- Home ›
- All Products›
- 1719545-1
1719545-1
TE Connectivity / AMP Brand
MQS0,63 Sn rec CB unseal. AWG22-20
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MQS0,63 Sn rec CB unseal. AWG22-20
Search Keywords: 17195451
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1719545-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000 -
Crimp Type:F-Crimp
-
Packaging Method:Reel
-
Terminal Transmits:0 – 24 A (Low Power)
-
Primary Locking Feature:Clean Body
-
Packaging Quantity:10000
-
Interface Plating:Tin (Sn)
-
Sealable:No
-
Typical Current Rating:5 A
-
Terminal Type:Receptacle
-
Termination Method to Wire & Cable:Crimp
-
Receptacle Style:180°
-
Wire Size Search:20 AWG, 21 AWG, 22 AWG, .3 mm², .4 mm², .5 mm²
-
Mating Tab Thickness:.025 in, .63 mm
-
Wire Size:22 – 20 AWG, .3 – .5 mm²
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F
-
Mating Tab Width:.025 in, .63 mm
-
Contact Fabrication:Stamped & Formed
-
Contact Size:.63mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
10,000
$0.2387
20,000
$0.1264
30,000
$0.0889
40,000 +
$0.0871
Click for Quote
Log in
to unlock special pricing