- Home ›
- All Products›
- 1719532-1
1719532-1
TE Connectivity / AMP Brand
MQS0,63 Sn rec CB unseal. AWG18
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MQS0,63 Sn rec CB unseal. AWG18
Search Keywords: 17195321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1719532-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
10000 -
Primary Locking Feature:Clean Body
-
Packaging Method:Reel
-
Interface Plating:Tin (Sn)
-
Terminal Transmits:0 – 24 A (Low Power)
-
Typical Current Rating:7.5 A
-
Crimp Type:F-Crimp
-
Sealable:No
-
Packaging Quantity:10000
-
Receptacle Style:180°
-
Terminal Type:Receptacle
-
Termination Method to Wire & Cable:Crimp
-
Wire Size:18 AWG, .85 mm²
-
Wire Size Search:18 AWG, .75 mm²
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Mating Tab Width:.025 in, .63 mm
-
Mating Tab Thickness:.025 in, .63 mm
-
Contact Fabrication:Stamped & Formed
-
Contact Size:.63mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29,600
Can Ship immediately
Minimum Order Quantity:
250
34 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
250
$0.1204
2,500
$0.1029
5,000
$0.1022
7,500
$0.0974
30,000
$0.0922
50,000
$0.0917
100,000
$0.0913
150,000 +
$0.0908
Click for Quote
Log in
to unlock special pricing
Accessories