- Home ›
- All Products›
- 1719261-3
TE Connectivity / AMP Brand
1719261-3
1 POS FAKRA II PLUG HSG CODC FREE
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
1 POS FAKRA II PLUG HSG CODC FREE
Search Keywords: 17192613
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1719261-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
4800 |
| Packaging Method: | Carton |
| Body Material: | PA GF |
| Shielded: | No |
| Cable Exit Type: | Fixed |
| RF Connector Center Contact Plating Material: | None |
| Ferrule: | Without |
| Snap-Lock: | Without |
| Contact Type: | Socket |
| Circuit Application: | Signal |
| Mating Retention: | With |
| Sealable: | No |
| Center Contact: | Without |
| Dielectric Material: | None |
| Outer Contact Plating Material: | None |
| Impedance: | 50 Ω |
| Operating Frequency Range: | 0 – 6000 MHz |
| Number of Positions: | 1 |
| Connector & Housing Type: | Housing for female terminals |
| Housing Color: | BROWN |
| Product Width: | .386 in, 9.8 mm |
| Mating Pin Diameter: | .02 in, .5 mm |
| Connector System: | Board-to-Board , Wire-to-Wire |
| Product Length: | .667 in, 16.95 mm |
| Cable Type: | RTK 031 |
| Connector & Contact Terminates To: | Wire & Cable |
| Contact Mating Area Plating Material: | Unplated |
| Connector Height: | .501 in, 12.75 mm |
Tools/3D Models
+
Frequently Asked Questions
Is 1719261-3 RoHS compliant?
Yes, 1719261-3 is RoHS compliant.
What is the lead time for 1719261-3?
The standard lead time for 1719261-3 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,800
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
3600
8 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
50
$0.8261
1,000
$0.5453
2,500
$0.5115
3,600
$0.5064
7,200
$0.5014
10,800
$0.4965
14,400 +
$0.4915
Click for Quote
Log in
to unlock special pricing