- Home ›
- All Products›
- 1719256-2
1719256-2
TE Connectivity / AMP Brand
4 POS GET 0.64 REC HSG
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
4 POS GET 0.64 REC HSG
Search Keywords: 17192562
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1719256-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
1680 -
Serviceable:Yes
-
Terminal Position Assurance:Yes
-
Packaging Method:Box
-
Sealable:Yes
-
Packaging Quantity:1680
-
Operating Voltage:14 VDC
-
Primary Product Color:Gray
-
Connector & Housing Type:Housing for female terminals
-
Number of Rows:1
-
Circuit Application:Signal
-
Number of Positions:4
-
Connector Position Assurance Capable:Yes
-
Cable Exit Angle:180°
-
Product Width:1.235 in, 31.37 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-20 – 120 °C, -4 – 248 °F
-
Product Length:.764 in, 19.4 mm
-
Mating Tab Width:.025 in, .64 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Current Rating (Max):7.5 A
-
Connector Shape:Rectangular
-
Connector Height:.771 in, 19.58 mm
-
Contact Size:.64mm
-
Contact Type:Receptacle
-
Mating Alignment Type:Keyed
-
Primary Locking Feature:On the Terminal
-
Connector & Contact Terminates To:Wire & Cable
-
Nominal Voltage Architecture:12 V, 24 V
-
Operating Temperature (Max):120 °C, 248 °F
-
Connector System:Wire-to-Wire
-
Mating Alignment:With
-
Strain Relief:Without
-
Housing Material:PA GF
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2100
23 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
2,100
$6.29
4,200
$3.21
6,300
$2.19
8,400 +
$2.14
Click for Quote
Log in
to unlock special pricing